An RS Brand range of Spin-On filters which can either be used as suction filters or as return line filters as they are ideally suited to low pressure applications.
Aluminium filter head
NBR (Buna-N®) sealings
Port connections: BSP, NPT, SAE Flange, SAE O-ring thread
Up to 14 bar / 200 PSI operating pressure
Up to 460 l/min / 120 US GPM nominal flow rate
Manufacturers Cross Reference Table | |||||
RS Stock No. | Parker Equivalent Part Number | UCC Equivalent Part No. | MP Filtri Equivalent Part No | Donaldson Equivalent Part No | Harrier Equivalent Part No. |
512-588 | 12-PS-10CT-P-R-2-B | - | - | - | - |
512-667 | 12-PS-10CT-V1-R-2-B | MXA.8551.424 | - | - | - |
512-617 | 22-PS-10CT-P-R-2-D | - | - | - | - |
512-578 | 22-PS-10CT-V1-R-2-D | MXA.9511.424 | - | - | - |
512-544 | 921166 | UCMX1518-4-10 | CS050P10A | P550268 | A110C10 |
512-635 | 926502 | UCMX1591-4-10 | CS100P10A | P550148 | A120C10 |
512-663 | 926501 | MXR 8550 | CS050A10A | P171602 | A110G10 |
512-540 | 926503 | MXR 9550 | CS100A10A | P171613 | A120G10 |
Use Glass Fibre Elements for longer lasting filtration with absolute 10 micron.
Attribute | Value |
---|---|
Filtration Size | 10µm |
Maximum Flow Rate | 55L/min |
Connection Thread | G 3/4 |
Seal Material | Nitrile Rubber |
Maximum Operating Pressure | 12 bar |
Thread Size | 3/4in |
Thread Standard | G |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -32°C |