Filter elements are essential in ensuring cleanliness in your hydraulic systems. Filter elements can extend the life of your components and reduce the need for maintenance. Our filter elements are available in different diameters to meet your requirements and they can be interchangeable with leading brands of hydraulic filter elements.
Multi Pass Tested to ISO 16889 Beta ratio 200
Manufactured in accordance with all International standards
Inorganic fibre element
NBR filter
Temperture range: -10 to +100°C
Manufacturers Cross Reference Table | |||||
RS Stock No. | Pall Equivalent Part No. | Parker Equivalent Part No. | RS Stock No. | Parker Equivalent Part No. | HYDAC Equivalent Part No. |
512-651 | HC9020FKS4H | GO1369Q | 512-702 | - | 0030D010BN3HC |
512-673 | HC9020FKT4H | GO1775Q | 512-685 | - | 0030D020BN3HC |
512-613 | HC9020FKS8H | - | 512-730 | PR3058 | 0060D010BN3HC |
512-550 | HC9020FKT8H | 930368Q | 512-708 | PR3059 | 0060D020BN3HC |
512-556 | HC9100FKS4H | - | 512-736 | - | 0110D010BN3HC |
512-566 | HC9100FKT4H | - | 512-718 | - | 0110D020BN3HC |
512-623 | HC9100FKS8H | - | 512-714 | PR3116 | 0160D010BN3HC |
512-768 | HC9100FKT8H | - | 512-487 | - | 0160D020BN3HC |
512-629 | HC9100FKS13H | - | 512-724 | - | 0240D010BN3HC |
512-679 | HC9100FKT13H | - | 512-584 | - | 0240D020BN3HC |
512-528 | HC9400FKT13H | - | 512-746 | - | 0330D010BN3HC |
512-720 | HC9600FKS4H | PR3437Q | 512-742 | - | 0330D020BN3HC |
512-562 | HC9600FKT4H | - | 512-506 | - | 0660D010BN3HC |
512-689 | HC9600FKS8H | PR3438Q | 512-594 | - | 0660D020BN3HC |
512-538 | HC9600FKT8H | - | 512-752 | - | 0030R010BN3HC |
512-695 | HC9600FKS13H | PR3439Q | 512-758 | - | 0030R020BN3HC |
512-691 | HC9600FKS16H | - | 512-590 | - | 0060R010BN3HC |
512-572 | HC9600FKT16H | - | 512-493 | - | 0060R020BN3HC |
512-500 | HC9800FKS4H | PR2749Q | 512-483 | - | 0110R020BN3HC |
512-645 | HC9800FKT4H | - | 512-516 | - | 0160R010BN3HC |
512-461 | HC9800FKS8H | PR2753Q | 512-601 | - | 0160R020BN3HC |
512-471 | HC9800FKT8H | PR2754Q | 512-512 | - | 0240R010BN3HC |
512-477 | HC9800FKS13H | - | 512-639 | - | 0240R020BN3HC |
512-641 | HC9800FKT13H | - | 512-607 | - | 0330R010BN3HC |
512-657 | - | 0330R020BN3HC |
Attribute | Value |
---|---|
Manufacturer Series | SE |
Filtration Size | 20µm |
Maximum Flow Rate | 380L/min |
Overall Length | 348.5mm |
Overall Diameter | 76.5mm |
Maximum Operating Pressure | 420 bar |