- RS stock no.:
- 512-588
- Manufacturer:
- RS PRO
1 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
37 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 1 283,79
(exc. VAT)
R 1 476,36
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 283,79 |
6 - 11 | R 1 251,70 |
12 + | R 1 214,15 |
- RS stock no.:
- 512-588
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Hydraulic Spin-On Filter Can, 10 μm, 3/4 in, 65 L/min Maximum Flow Rate
Safeguard a pump, valve, or circuit against contamination with this spin-on filter can from RS PRO. It keeps your hydraulic system clean and prevents wear when mounted inline using the threaded mounting holes on the top of the head.
A three-function valve is included with the filter. Once the opening pressure is attained, a forward bypass valve lets unfiltered oil bypass the contaminated part. A reverse flow valve enables reverse flow through the filter head without having to back-flush the element. During element changes, a non-return valve stops the supply line from draining.
For strength and long-lasting performance, the filter head is made of spheroidal graphite cast iron, and the filter bowl is made of cold-drawn steel. This makes it suitable for use in a variety of industrial settings. This type of low-pressure filter can is commonly used in agricultural and mining equipment.
A three-function valve is included with the filter. Once the opening pressure is attained, a forward bypass valve lets unfiltered oil bypass the contaminated part. A reverse flow valve enables reverse flow through the filter head without having to back-flush the element. During element changes, a non-return valve stops the supply line from draining.
For strength and long-lasting performance, the filter head is made of spheroidal graphite cast iron, and the filter bowl is made of cold-drawn steel. This makes it suitable for use in a variety of industrial settings. This type of low-pressure filter can is commonly used in agricultural and mining equipment.
Features and Benefits
- BSP (British Standard Pipe) 3/4 (Filter), G 3/4 (Element) connection thread
- Filtration size of 10 μm
- Maximum flow rate of 65 L/min
- Maximum operating pressure of 12 bar
- Operating temperature of -32ºC to +100ºC
- Nitrile rubber seal
- Thread size of 3/4 in
Specification
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | BSP 3/4 (Filter), G 3/4 (Element) |
Maximum Operating Pressure | 12 bar |
Maximum Flow Rate | 65L/min |
Thread Standard | BSP (Filter), G (Element) |
Thread Size | 3/4in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -32°C |