The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220 µF |
Voltage | 16 V dc |
Mounting Type | Surface Mount |
Package/Case | 7361-38 |
Equivalent Series Resistance | 75mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 6.1mm |
Height | 3.45mm |
Dimensions | 7.3 x 6.1 x 3.45mm |
Series | TPS |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Leakage Current | 35.2 μA |
Dissipation Factor | 8% |
Tolerance Plus | +10% |
Terminal Type | Surface Mount |