- RS stock no.:
- 179-7395
- Mfr. Part No.:
- DK18015X1
- Manufacturer:
- Makita
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 179-7395
- Mfr. Part No.:
- DK18015X1
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Makita DK18015X1 18V Cordless Power Tools Set
Introducing the Makita DK18015X1 cordless power tool kit. Within this 4-piece kit are the superb HP457DZ combi drill, TD127DZ Impact drill, a charger, and 2 Li-ion batteries, ideal for Industrial and DIY applications.
Upon inspection these cordless power tools are of the highest quality, the combi drill & drill driver are made from high-grade materials, feel great in the hand due to its ergonomic design and most importantly they both pack a real punch with 18 V, 1.3 Ah power supply.
Upon inspection these cordless power tools are of the highest quality, the combi drill & drill driver are made from high-grade materials, feel great in the hand due to its ergonomic design and most importantly they both pack a real punch with 18 V, 1.3 Ah power supply.
Makita HP457DZ Combi Drill
A superbly weighted and powerful cordless combi drill with a quality feel. Offers a hammer, screw and drill mode with 16 torque settings per mode. Two gears to choose from, extra reinforced material in the right places so you can apply pressure without slippage and a keyless chuck operated by hand. At the base, the batteries supplied easily slides in and out for rapid change over. Features include;
Variable trigger speed control
Forward / reverse rotation
Electric brake
2 gears selection
Hammer, screw and drill mode
16 torque settings per mode
Ergonomic soft grip
Keyless Chuck
Variable trigger speed control
Forward / reverse rotation
Electric brake
2 gears selection
Hammer, screw and drill mode
16 torque settings per mode
Ergonomic soft grip
Keyless Chuck
Makita HP457DZ Specification
Cordless
Operation Voltage: 18 V
No Load Speed (Hi) 0 - 1400 rpm
No Load Speed (Lo) 0 - 400 rpm
Noise sound power 92 dB(A)
Max. in masonry 13 mm
Max. in steel 13 mm
Max. in wood 36 mm
Operation Voltage: 18 V
No Load Speed (Hi) 0 - 1400 rpm
No Load Speed (Lo) 0 - 400 rpm
Noise sound power 92 dB(A)
Max. in masonry 13 mm
Max. in steel 13 mm
Max. in wood 36 mm
Makita TD127DZ Impact Driver
On inspection, this impact driver is small, compact and extremely powerful. It makes light work of inserting screws with single hand use. Once you have use this impact driver you will never be without it. The Makita TD127DZ Impact Driver is quick and easy to use simply side the bit holder forward, insert your bit and you are ready to go. Features include;
Forward / reverse rotation
Variable speed control
LED Job light with pre-glow
Ergonomic soft grip
Electric brake
Forward / reverse rotation
Variable speed control
LED Job light with pre-glow
Ergonomic soft grip
Electric brake
Makita TD127DZ Specification
Cordless
Operation Voltage: 18 V
No Load Speed 0 - 2,300 rpm
Noise sound power 104 dB(A)
Max Torque 140 Nm
Impacts per minute 0 - 3000 ipm
Operation Voltage: 18 V
No Load Speed 0 - 2,300 rpm
Noise sound power 104 dB(A)
Max Torque 140 Nm
Impacts per minute 0 - 3000 ipm
Makita 196367-3 1.3 Ah Batteries
1.3 Ah lithium-ion battery capacity in both 14.4 V and 18 V platforms, 60 min. charge time and part of the Makita G-Series range. Easily identified by the white or grey top section and compatible with the Makita DC18WA battery charger.
Makita DC18WA Battery Charger
The charger is for use with BL1813G and BL1413G G-Series batteries, offers a 60min. charging time on 14.4 V and 18 V platforms.
Note: The DC18WA is not compatible with LXT series batteries
Note: The DC18WA is not compatible with LXT series batteries
What power tools do you get?
Makita HP457DZ Combi Drill
Makita TD127DZ Impact Driver
Makita TD127DZ Impact Driver
Accessories
Makita 196367-3, Li-ion 1.3Ah battery x 2
Makita DC18WA battery charger
Storage case
Makita DC18WA battery charger
Storage case
Typical Applications
Power tool kits are appropriate for wide range applications such as drilling holes, driving nuts, and bolts, etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQs
How many batteries are included?
There are 2 BL1813G batteries included in the kit.
Are there any drills bits or bit sets included?
No, there are no bits supplied in this kit
There are 2 BL1813G batteries included in the kit.
Are there any drills bits or bit sets included?
No, there are no bits supplied in this kit
Specification
Attribute | Value |
---|---|
Battery Capacity | 1.3Ah |
Plug Type | Type G - British 3-pin |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Number of Batteries | 2 |
Voltage Rating | 18V |