- RS stock no.:
- 124-8733
- Mfr. Part No.:
- LC400-UMTS-STARTER KIT
- Manufacturer:
- Siretta
Discontinued product
- RS stock no.:
- 124-8733
- Mfr. Part No.:
- LC400-UMTS-STARTER KIT
- Manufacturer:
- Siretta
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
linkCONNECT LC400 Self Managing 2G/3G Cellular Socket Modems, Siretta
The linkCONNECT eries of self-managing cellular modems makes connecting your equipment over 2G or 3G networks fast and simple The Siretta linkCONNECT software is easily configurable to your needs and will auto negotiate, connect and reboot as necessary to maintain connectivity. The LC400 can also be configured at any time via SMS messaging and can be operated in Client or Server mode.
The Siretta LC400 series are embedded modem (socket modem) designed to be fitted to a mating header connector on your circuit board. The header interface makes power, data and IO lines available to the designer to make full use of the advanced features available on this product.
The LC400 series modems are available in 2G and 3G versions and modem only or as part of a kit:
2G / GSM / GPRS Modems & Kits
LC400-GPRS - LC400 linkCONNECT 2G Socket Modem (RS 124-8730)
LC400-GPRS STARTER KIT - LC400 linkCONNECT 2G Socket Modem Kit (RS 124-8731)
3G / UMTS Modems & Kits
LC400-UMTS - LC400 linkCONNECT 3G Socket Modem (RS 124-8732)
LC400-UMTS-STARTER KIT - LC400 linkCONNECT 3G Socket Modem Kit (RS 124-8733)
The Siretta LC400 series are embedded modem (socket modem) designed to be fitted to a mating header connector on your circuit board. The header interface makes power, data and IO lines available to the designer to make full use of the advanced features available on this product.
The LC400 series modems are available in 2G and 3G versions and modem only or as part of a kit:
2G / GSM / GPRS Modems & Kits
LC400-GPRS - LC400 linkCONNECT 2G Socket Modem (RS 124-8730)
LC400-GPRS STARTER KIT - LC400 linkCONNECT 2G Socket Modem Kit (RS 124-8731)
3G / UMTS Modems & Kits
LC400-UMTS - LC400 linkCONNECT 3G Socket Modem (RS 124-8732)
LC400-UMTS-STARTER KIT - LC400 linkCONNECT 3G Socket Modem Kit (RS 124-8733)
Kits include
- linkCONNECT Socket Modem
- Siretta Mike1A Antenna (RS 124-8689)
- Siretta Mike1A Antenna (RS 124-8689)
Operating Temperature: -30 to +80°C
Storage Temperature: -40 to +85°C
Impedance: 50 Ω
Supply Voltage Range: 5 to 42 V DC
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G: 2.1 GHz
Dimensions
Length: 85mm
Width: 60mm
Height: 24mm
Connector Interfaces
Antenna Connector: SMA Female
Communication Connector: IDC 20 Way Header
Function Connector: IDC 20 Way Header
Storage Temperature: -40 to +85°C
Impedance: 50 Ω
Supply Voltage Range: 5 to 42 V DC
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G: 2.1 GHz
Dimensions
Length: 85mm
Width: 60mm
Height: 24mm
Connector Interfaces
Antenna Connector: SMA Female
Communication Connector: IDC 20 Way Header
Function Connector: IDC 20 Way Header
GSM/GPRS (Mobile Communications) - Siretta
- RS stock no.:
- 124-8733
- Mfr. Part No.:
- LC400-UMTS-STARTER KIT
- Manufacturer:
- Siretta