RS PRO GU10 LED Reflector Bulb 5.8 W(50W) 2700K, Warm White, Dimmable

  • RS stock no. 123-7972
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): CN
Product Details

RS Pro LED GU10 Glass Lamps

This LED GU10 light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.

Reasons to Switch to LED

• 15000 hours long life compared to traditional halogen lamps at 2000 hours
• Uses up to 90% less energy than traditional halogen lamps
• Quick payback through energy and maintenance cost savings
• Great quality lamps from leading supply partners to ensure consistent quality
• Multi-pack to ensure leading value

Features and Benefits

• Glass body for that TRUE halogen look, ideal for track lighting, as lets some light through the back of the lamp the same as halogen
• Full frontal illumination for low glare and halogen look
• 36 ° beam for halogen performance
• Compact size for halogen retrofits
• 15000 hours life ideal for the difficult to reach light fittings
• Available in 2700 k (Warm white) for direct halogen replacement, ideal for use in living rooms, dining rooms and bedrooms (RS-1237972-Dimmable, RS-1237969-Non-Dimmable)
• Available in 4,000 k (Cool white), ideal for use in kitchens, bathrooms, study, office and retail / shop lighting (RS-1237973-Dimmable, RS-1237970-Non-Dimmable)
• Available in 6,500 k (Daylight), ideal for use in kitchens, bathrooms, commercial and retail / shop lighting (RS-1237971-Non-Dimmable)

Specification
Attribute Value
Lamp Base GU10
Wattage 5.8 W
Colour Temperature 2700K
Voltage Rating 220 → 240 V
Beam Angle 36°
Dimmable Yes
Colour Tone Warm White
Incandescent Equivalent Wattage 50W
Length 53 mm
Luminosity 345 lm
Life Hours 15000h
Retrofit Retrofit
EU Energy Efficiency Rating A+
Current Rating 45 mA
265 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (In a Pack of 5)
R 76.128
(exc. VAT)
R 87.547
(inc. VAT)
units
Per unit
Per Pack*
5 +
R 76.128
R 380.64
*price indicative
Not Available for premium delivery