DesignSpark Raspberry Pi 3B / PSU / HDMI / Case & NOOBS Bundle

  • RS stock no. 123-7157
  • Mfr. Part No. Raspberry Pi 3 Model B RS Kit
  • Manufacturer DesignSpark
Technical data sheets
Legislation and Compliance
Compliant
Product Details

Raspberry Pi 3 Premium Kit

The DesignSpark Raspberry Pi 3 Premium Kit brings together the Raspberry Pi 3 Model B board with some of our most popular accessories, all in one kit. It is a great starter kit which contains what you need to get up and running with the Raspberry Pi 3 Model B.

All you need is an input device such as a mouse, keyboard and your imagination. Simply connect your Raspberry Pi 3 board to a TV or monitor using the included HDMI cable, and switch on. The SD card is pre-installed with NOOBS which provides a simple way to install the various operating systems (OS) that are available for Pi. There is also a Raspberry Pi 3B case which is ideal for housing and protecting your board while you tinker.

A Raspberry Pi kit is a great way to pick up all the essentials at once. We also sell this kit with the Raspberry Pi 3B+ board (174-7510).

What is in the Raspberry Pi 3 Premium Kit?

• Raspberry Pi 3 B Computer Board (RS 896-8660)
• Official Raspberry Pi USB Power Supply (RS 909-8135)
• Official Raspberry Pi HDMI Cable (RS 111-1030)
• Premium Raspberry Pi Case (RS 908-4215)
• 8 GB micro-SD card with operating system - New Out Of Box Software (NOOBS)

Why choose the Raspberry Pi 3 (Model B)?

Raspberry Pi 3B credit-card sized computer board offers great processing power and includes wireless connectivity directly on-board. With both WiFi and Bluetooth integrated into the Pi 3, it makes connected projects far quicker and easier than ever before.

The Raspberry Pi 3B features the Broadcom BCM2837 quad-core, Cortex-A53 processor, plus an impressive 1GB of memory built-in. Compared to previous models, the 3B board features WLAN, Bluetooth and BLE connectivity. Therefore it is ideal for internet-connected, IoT and home automation applications.

What is NOOBS Software?

The included micro-SD card has NOOBS software pre-loaded. If you want to choose an OS for your Pi, then before turning it on, connect it to the Internet via Ethernet otherwise Raspbian is installed. The operating systems available for Raspberry Pi are:

• Raspbian
• Pidora
• OpenElec
• RaspBMC
• RISC OS
• Arch
• Linux

Note

The Official Pi 3 Power Supply Unit is for the Pi 3 board only. The power supply unit is not a general purpose power supply.

Raspberry Pi Bundles

Specification
Attribute Value
Classification Bundle
Kit Name Raspberry Pi 3B / PSU / HDMI / Case & NOOBS
Device Core ARM Cortex-A53
Processor Family Name ARM Cortex
Processor Type MPU
1131 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 941.80
(exc. VAT)
R 1,083.07
(inc. VAT)
units
Per unit
1 +
R 941.80
Not Available for premium delivery