- RS stock no.:
- 107-7253
- Mfr. Part No.:
- BT 81 6M
- Manufacturer:
- Atoms
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 107-7253
- Mfr. Part No.:
- BT 81 6M
- Manufacturer:
- Atoms
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Analogue adjustment knobs with 1 revolution - 23 Ø
From Atom, this turns counting dial is available for use with either a 6mm or 6.35mm potentiometer shaft.
Features and Benefits:
50 units per revolution
100 part scale
Accuracy: 2%
White scale on a black background
Option to save set value
Axis length from 17 mm → 22 mm
Diameter 23 mm
Max. 1 revolution
50 units per revolution
100 part scale
Accuracy: 2%
White scale on a black background
Option to save set value
Axis length from 17 mm → 22 mm
Diameter 23 mm
Max. 1 revolution
Available in this range:
Specification
Attribute | Value |
---|---|
Shaft Size | 6mm |
Knob Diameter | 24mm |
Shaft Type | Circular |
Knob Height | 23mm |
Body Colour | Chrome |
Indicator Colour | Black |
Model | Model 81 |
Material | Plastic |
Knob Type | Dial |