• RS stock no. 554-134
  • Manufacturer Univision
  • Mfr. Part No. DD-2864BY-1A
Univision
Univision 1.02in Blue/Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface
Image representative of range
Product Details

Univision Displays

A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).

Univision Passive Matrrix OLED Displays

Specification
Not what you’re looking for? Select the attributes you require, then click the button below.
Diagonal Display Size1.02in
Viewing Area Dimensions25.02 x 13.86mm
Matrix TypePassive
Display ColoursBlue, Yellow
Resolution128 x 64pixels
Contrast Ratio100:1
Interface PortsSPI
Dimensions20.16 x 30 x 1.8mm
Depth1.8mm
Height20.16mm
Maximum Operating Temperature+70°C
Viewing Area Height25.02mm
Viewing Area Width13.86mm
Width30mm
Operating Temperature Range-20 → +70°C
Minimum Operating Temperature-20°C
Select all
Customer reviews

Write a review - Log In

Discontinued product
Technical data sheets
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+27(0)11 6919300