- RS stock no.:
- 116-975
- Mfr. Part No.:
- ECEA1HKSR33
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 116-975
- Mfr. Part No.:
- ECEA1HKSR33
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Specification
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 1.5mm |
Series | KS |
Ripple Current | 3mA |
Tolerance | ±20% |
Leakage Current | 3 μA |