Analog Devices ADM706RARZ, Processor Supervisor 4.4V, WDT, Reset Input 8-Pin, SOIC 2.5/3/3.3/5 V

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specification
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Maximum Monitored Voltage 4.5V
Minimum Operating Temperature -40 °C
Minimum Monitored Voltage 4.4V
Minimum Operating Supply Voltage 1 V
Width 4mm
Maximum Operating Supply Voltage 5.5 V
199 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 39.16
(exc. VAT)
R 45.03
(inc. VAT)
units
Per unit
1 - 9
R 39.16
10 - 99
R 38.38
100 - 249
R 37.23
250 - 499
R 35.74
500 +
R 34.31
Not Available for premium delivery
Packaging Options: