Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Output Driver | Active Low, Push-Pull |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Reset Active Time | 840ms |
Dimensions | 2.9 x 1.3 x 1.02mm |
Height | 1.02mm |
Maximum Operating Temperature | +125 °C |
Width | 1.3mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2.9mm |
Minimum Monitored Voltage | 4.63V |
Maximum Monitored Voltage | 4.75V |