Analog Devices ADM708ANZ, Processor Supervisor 4.4V, Reset Input 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specification
Attribute Value
Number of Supervisors 1
Output Driver Active High, Active Low, Push-Pull
Power Fail Detection Yes
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Minimum Operating Temperature -40 °C
Maximum Monitored Voltage 4.5V
Minimum Monitored Voltage 4.4V
Maximum Operating Temperature +85 °C
Length 9.27mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1 V
Width 7.24mm
10 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (In a Pack of 5)
R 38.872
(exc. VAT)
R 44.703
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
R 38.872
R 194.36
25 - 95
R 38.094
R 190.47
100 - 245
R 36.952
R 184.76
250 - 495
R 35.474
R 177.37
500 +
R 34.056
R 170.28
*price indicative
Not Available for premium delivery
Packaging Options: