Analog Devices ADM705ARZ, Processor Supervisor 4.65V, WDT, Reset Input 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specification
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Minimum Monitored Voltage 4.65V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1 V
Maximum Monitored Voltage 4.75V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4mm
Length 5mm
98 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each (In a Tube of 98)
R 29.743
(exc. VAT)
R 34.204
(inc. VAT)
units
Per unit
Per Tube*
98 - 392
R 29.743
R 2,914.814
490 - 882
R 29.148
R 2,856.504
980 +
R 28.274
R 2,770.852
*price indicative
Not Available for premium delivery