Analog Devices ADM705ANZ, Processor Supervisor 4.65V, WDT, Reset Input 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specification
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Minimum Monitored Voltage 4.65V
Width 7.24mm
Minimum Operating Temperature -40 °C
Maximum Monitored Voltage 4.75V
Length 9.27mm
Minimum Operating Supply Voltage 1 V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
21 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 37.27
(exc. VAT)
R 42.86
(inc. VAT)
units
Per unit
1 - 9
R 37.27
10 - 49
R 36.52
50 - 99
R 35.42
100 - 249
R 34.00
250 +
R 32.64
Not Available for premium delivery
Packaging Options: