Analog Devices ADM803RAKSZ-REEL7, Processor Supervisor 2.63V 3-Pin, SC-70

  • RS stock no. 160-4485
  • Mfr. Part No. ADM803RAKSZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): TW
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specification
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Open Drain
Mounting Type Surface Mount
Package Type SC-70
Pin Count 3
Maximum Reset Active Time 840ms
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Width 1.35mm
Minimum Operating Supply Voltage 1 V
Minimum Monitored Voltage 2.63V
Maximum Operating Temperature +125 °C
Length 2.2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Monitored Voltage 2.7V
Minimum Operating Temperature -40 °C
Available to back order for despatch 2020/03/10. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (On a Reel of 3000)
R 5.35
(exc. VAT)
R 6.15
(inc. VAT)
units
Per unit
Per Reel*
3000 +
R 5.35
R 16,050.00
*price indicative
Not Available for premium delivery