Analog Devices ADM9690ARNZ, Watchdog Timer 4.31V, WDT 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): TW
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specification
Attribute Value
Number of Supervisors 1
Output Driver Active Low
Watchdog Timer Yes
Power Fail Detection Yes
Nominal Monitored Voltage 4.31V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Reset Active Time 75ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Minimum Operating Supply Voltage 4.3 V
Minimum Monitored Voltage 4.31V
Width 4mm
Maximum Monitored Voltage 4.42V
Maximum Operating Temperature +85 °C
Length 5mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5.5 V
Available to back order for despatch 2020/03/03. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (In a Tube of 98)
R 52.65
(exc. VAT)
R 60.55
(inc. VAT)
units
Per unit
Per Tube*
98 +
R 52.65
R 5,159.70
*price indicative
Not Available for premium delivery