Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Output Driver | Active Low, Push-Pull |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Reset Active Time | 380ms |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Monitored Voltage | 4.65V |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Maximum Monitored Voltage | 4.75V |
Width | 4mm |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Supply Voltage | 5.5 V |