- RS stock no.:
- 412-602
- Mfr. Part No.:
- ADM706ARZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 412-602
- Mfr. Part No.:
- ADM706ARZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Microprocessor Supervisory & Reset Circuits, Analog Devices
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specification
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Power Fail Detection | Yes |
Output Driver | Active Low, Push-Pull |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 280ms |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Monitored Voltage | 4.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 4.4V |
Minimum Operating Temperature | -40 °C |