Karcher 4.112-054.0 Pressure Washer Parts for HD and HDS High-Pressure Cleaners
- RS stock no.:
- 899-219
- Mfr. Part No.:
- 4.112-054.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
R 2 582,34
(exc. VAT)
R 2 969,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,582.34 |
*price indicative
- RS stock no.:
- 899-219
- Mfr. Part No.:
- 4.112-054.0
- Manufacturer:
- Karcher
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer Parts | |
| For Use With | HD and HDS High-Pressure Cleaners | |
| Accessory Type | Adapter | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer Parts | ||
For Use With HD and HDS High-Pressure Cleaners | ||
Accessory Type Adapter | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Karcher cup foam lance is an innovative cleaning accessory is designed for high-pressure cleaners, delivering exceptional performance and optimised foam quality for efficient cleaning.
Robust construction designed for durability
Compatible with cleaning machines that operate with a flow rate of 700 to 800 l/h
Achieves excellent foam quality while minimising the amount of cleaning agent used
Related links
- Karcher 4.119-005.0 Pressure Washer Parts for Classic and Professional Hot/Cold Water High-Pressure Cleaners
- Karcher 6.110-030.0 Pressure Washer Parts for Professional High-Pressure Cleaners
- Karcher 6.110-031.0 Pressure Washer Parts for Professional High-Pressure Cleaners
- Karcher 4.112-000.0 Spray Lance for HD and HDS Series Pressure Washers
- Karcher 2.115-000.0 Pressure Washer Parts for HD and HDS Professional Pressure Washers
- Karcher 4.762-016 Pressure Washer Brush HDS Series Pressure Washer
- Karcher 4.114-042.0 Pressure Washer Nozzle for HDS 8/17 C Pressure Washer
- Karcher 47632500 Pressure Washer Cleaner for HDS 10/20-4 MX
