Karcher 6.110-030.0 Pressure Washer Parts for Professional High-Pressure Cleaners
- RS stock no.:
- 899-212
- Mfr. Part No.:
- 6.110-030.0
- Manufacturer:
- Karcher
Image representative of range
Subtotal (1 unit)*
R 5 464,16
(exc. VAT)
R 6 283,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,464.16 |
*price indicative
- RS stock no.:
- 899-212
- Mfr. Part No.:
- 6.110-030.0
- Manufacturer:
- Karcher
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Pressure Washer Parts | |
| For Use With | Professional High-Pressure Cleaners | |
| Accessory Type | Adapter | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Pressure Washer Parts | ||
For Use With Professional High-Pressure Cleaners | ||
Accessory Type Adapter | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Karcher high-pressure hose is a Durable solution is designed for connecting systems that require high-pressure capabilities, ensuring efficient fluid transfer in various cleaning applications.
15 m length allows for extended reach during operations
ID 8 compatibility ensures effective flow rate for various tasks
Rated for 315 bar pressure, providing reliable performance under demanding conditions
Equipped with Anti-Twist feature to prevent hose tangling
Time-saving EASY Lock manual screw fittings on both ends enable quick connections
