Karcher 4.111-037.0 Extension Hose for Hose
- RS stock no.:
- 647-056
- Mfr. Part No.:
- 4.111-037.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
R 750,09
(exc. VAT)
R 862,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 750.09 |
*price indicative
- RS stock no.:
- 647-056
- Mfr. Part No.:
- 4.111-037.0
- Manufacturer:
- Karcher
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| For Use With | Hose | |
| Product Type | Extension Hose | |
| Accessory Type | Hose Extension | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
For Use With Hose | ||
Product Type Extension Hose | ||
Accessory Type Hose Extension | ||
- COO (Country of Origin):
- DE
The Karcher Coupler is a brass double connector designed for connecting and extending high-pressure hoses. It features Durable rubber protection for added safety and longevity. The connector size is 2x M 22 x 1.5 mm, ensuring a secure and reliable fit.
EASY Lock Thread
Maximum pressure 300 bar
Related links
- Karcher 4.111-034.0 Pressure Washer Hose Connector for HD 7/17 M
- Karcher 2.641-709.0 Pressure Washer Hose for K Series Pressure Washer
- Karcher 63913420 Pressure Washer Hose for Karcher Pressure Washer
- Karcher 6.110-035.0 Pressure Washer Hose for HD 5/12 C
- Karcher 63912380 Pressure Washer Hose for HD Series Pressure Washer
- Karcher 63900300 Pressure Washer Hose for Interior Cleaning
- Karcher 2.643-909.0 Pressure Washer Hose for K 2 Basic
- Karcher 2.642-301.0 Pressure Washer Hose for K Series Pressure washers
