SMC Vacuum Switch, M5 x 0.8 -101kPa to 0 kPa

  • RS stock no. 826-2691
  • Mfr. Part No. ZSE10-M5-E-PG
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

ISE/ZSE10 Pressure/Vacuum Switch

Low profile
CE and RoHS compliant
Can copy up to 10 switches simultaneously
Multi-angle indicators
Suitable for a range of different mounting options including direct, panel and DIN rail mounting
IP40 rated enclosure

Conversion Table
Conversion Factor
Bar to mmHg 750.06
Bar to PSI 14.50
Bar to kPa 100
Specification
Attribute Value
Minimum Operating Pressure -101kPa
Maximum Operating Pressure 0 kPa
Pressure Type Vacuum
Suitable Media Air, Non Corrosive Gas, Non Flammable Gas
Connection M5 x 0.8
Type PNP Open Collector
Voltage Rating 12 24V dc
Connection Thread Size M5 x 0.8
Manufacturer Series ZSE10
Connection Thread Standard Metric
Minimum Operating Temperature -5°C
Maximum Operating Temperature +50°C
IP Rating IP40
LED Indicator Yes
Available to back order for despatch 2020/02/07. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each
R 1,575.05
(exc. VAT)
R 1,811.31
(inc. VAT)
units
Per unit
1 +
R 1,575.05
Not Available for premium delivery