- RS stock no.:
- 826-2521
- Mfr. Part No.:
- IS10E-30F02-6L
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 826-2521
- Mfr. Part No.:
- IS10E-30F02-6L
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Intermediate Pressure Switch
A compact integrated reed type pressure switch that can be used with SMC modular air preparation equipment. Suitable for use with both air and inert gases the IS10 has a service life of 5 million cycles has an IP40 rated enclosure.
0.1 to 0.4 MPa set pressure range
Can be mounted horizontally or vertically
±0.05 MPa repeatability
Fixed Hysterisis 0.08 MPa or less
1.0 MPa proof pressure
Can be mounted horizontally or vertically
±0.05 MPa repeatability
Fixed Hysterisis 0.08 MPa or less
1.0 MPa proof pressure
Note
Two separate spacers (not supplied), matching the SMC Series, are required for installation
Supplied with
3m connecting lead.
Specification
Attribute | Value |
---|---|
Maximum Operating Pressure | 0.7 MPa |
Pressure Type | Positive Pressure |
Connection | G 1/4 in |
Suitable Media | Air, Inert Gas |
Type | Reed |
Voltage Rating | 100V ac/dc |
Connection Thread Size | 1/4 in |
Manufacturer Series | IS10 |
Contact Operation | Normally Open |
Connection Thread Standard | G |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
IP Rating | IP40 |
LED Indicator | Yes |