SMC Vacuum Switch, R 1/8 0kPa to 101 kPa, 500 kPa

  • RS stock no. 792-7915
  • Mfr. Part No. ZSE30A-01-P-ML
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): JP
Product Details

ZSE30A Vacuum Switch

Digital pressure switch range from SMC for monitoring vacuum pressure from -101 to 0 KPa with 2 switching outputs. These vacuum pressure switches are simple to set up in just 3 steps and allow settings to be copied from a master unit to up to 10 slave switches.

PNP, Analogue voltage or Analogue current outputs
Two colour digital display
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection with 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

Conversion Table
Conversion Factor
Bar to mmHg 750.06
Bar to PSI 14.50
Bar to kPa 100
Specification
Attribute Value
Minimum Operating Pressure 0kPa
Maximum Operating Pressure 101 kPa, 500 kPa
Pressure Type Vacuum
Suitable Media Air, Non Corrosive Gas, Non Flammable Gas
Connection R 1/8
Type PNP Open Collector
Voltage Rating 12 → 24V dc
Connection Thread Size 1/8 in
Manufacturer Series ZSE
Connection Thread Standard R
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
IP Rating IP40
LED Indicator Yes
1 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 1,335.20
(exc. VAT)
R 1,535.48
(inc. VAT)
units
Per unit
1 +
R 1,335.20
Not Available for premium delivery