Siemens VPI46.25F1.8 / S55264-V125 2 Port Pressure Control Valve, Rp 1 in, Rp
- RS stock no.:
- 635-920
- Mfr. Part No.:
- VPI46.25F1.8 / S55264-V125
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 4 045,51
(exc. VAT)
R 4 652,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,045.51 |
*price indicative
- RS stock no.:
- 635-920
- Mfr. Part No.:
- VPI46.25F1.8 / S55264-V125
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pressure Control Valve | |
| Default Valve Position | NO | |
| Thread Standard | Rp | |
| Thread Size | Rp 1 in | |
| Number of Ports | 2 | |
| Series | Acvatix PICV | |
| Maximum Operating Pressure | 2500 kPa | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pressure Control Valve | ||
Default Valve Position NO | ||
Thread Standard Rp | ||
Thread Size Rp 1 in | ||
Number of Ports 2 | ||
Series Acvatix PICV | ||
Maximum Operating Pressure 2500 kPa | ||
Exempt
- COO (Country of Origin):
- DK
The Siemens Pressure Independent Control Valve for room, zone, or ventilation systems combines an integrated differential pressure controller with preset flow control. The valves support differential pressures from 15 to 800 kPa, accommodate medium temperatures between 1 °C and 120 °C, and include factory presetting plus pressure test ports for easy commissioning and balancing.
Internally threaded Rp conforming to ISO 7-1
Externally threaded G conforming to ISO 228-1
Related links
- Siemens VQI46.15F1.3Q / S55264-V139 2 Port Pressure Control Valve Rp
- Siemens VPI46.15F1.4 / S55264-V205 2 Port Pressure Control Valve Rp
- Siemens VPI46.20L0.6 / S55264-V206 2 Port Pressure Control Valve Rp
- Siemens VPI46.15L0.4 / S55264-V204 2 Port Pressure Control Valve Rp
- Siemens VPI46.20L0.6Q / S55264-V196 2 Port Pressure Control Valve Rp
- Siemens VPI46.15L0.4Q / S55264-V194 2 Port Pressure Control Valve Rp
- Siemens VQI46.20F1.5 / S55264-V144 2 Port Pressure Control Valve Rp
- Siemens VPI46.20F1.8Q / S55264-V197 2 Port Pressure Control Valve Rp
