Gentex PF33 Series Powered Air Respirator Powered Respirator, 2 Filters Head Cover Impact Protection, EN 12941

Subtotal (1 unit)*

R 44 658,32

(exc. VAT)

R 51 357,07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 44,658.32

*price indicative

RS stock no.:
838-534
Mfr. Part No.:
PF33ESM+XE5YSLX10R
Manufacturer:
Gentex
Find similar products by selecting one or more attributes.
Select all

Brand

Gentex

Battery Type

NiMH

Product Type

Powered Air Respirator

Kit Contents

Respirator

Series

PF33

Sub Type

Powered Respirator

Number of Filters

2

Standards/Approvals

EN 12941

Head Cover Impact Protection

Yes

Contaminants Filtered

Air

Exempt

COO (Country of Origin):
GB
The Gentex Powered Air purifying respirator offers a self-contained, modular design for enhanced safety across various heavy-duty industries, including construction and welding. It ensures compliance in potentially explosive atmospheres.

Weighs 1.5kg for user-friendly handling

Provides an Assigned Protection Factor of 40 for reliable safety

Operates effectively in temperature ranges from -5°C to +40°C

IP54 rated for protection against dust and water ingress

Battery life of up to 8 hours with two fully charged packs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy