Gentex PF23 Series Powered Air Respirator Powered Respirator, 2 Filters Head Cover Impact Protection, EN 12941
- RS stock no.:
- 838-521
- Mfr. Part No.:
- PF23ESM+XEW6R
- Manufacturer:
- Gentex
Subtotal (1 unit)*
R 35 063,40
(exc. VAT)
R 40 322,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 35,063.40 |
*price indicative
- RS stock no.:
- 838-521
- Mfr. Part No.:
- PF23ESM+XEW6R
- Manufacturer:
- Gentex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Powered Air Respirator | |
| Battery Type | NiMH | |
| Kit Contents | Respirator | |
| Series | PF23 | |
| Sub Type | Powered Respirator | |
| Number of Filters | 2 | |
| Standards/Approvals | EN 12941 | |
| Head Cover Impact Protection | Yes | |
| Contaminants Filtered | Air | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Powered Air Respirator | ||
Battery Type NiMH | ||
Kit Contents Respirator | ||
Series PF23 | ||
Sub Type Powered Respirator | ||
Number of Filters 2 | ||
Standards/Approvals EN 12941 | ||
Head Cover Impact Protection Yes | ||
Contaminants Filtered Air | ||
Exempt
- COO (Country of Origin):
- GB
The Gentex Powered Air purifying respirator offers a self-contained, modular design aimed at light-duty industries such as pharmaceutical and healthcare, ensuring safety in potentially explosive environments.
Weighs only 1.5kg for easy use
Humidity tolerance up to 90% for practicality
Includes smart charging options for enhanced usability
Battery life supports up to 8 hours of normal airflow
IP54 rating provides robust environmental protection
Certified for respiratory and head protection under various standards
Related links
- Gentex PF23 Series Powered Air Respirator Powered Respirator EN 12941
- Gentex PF33 Series Powered Air Respirator Powered Respirator EN 12941
- Sundstrom H06 Series Powered Respirator EN 12941
- Gentex Powered Air Respirator Hard EN 12941:1998
- Gentex PureFlo Series Powered Air Respirator Hard EN 397:2012
- 3M M-300 Series Powered Air Respirator Powered Air Respirator EN 397
- BLS BLS 2800next Series Powered Respirator Kit Powered Respirator EN 12941:1998
- Sundstrom H06 Series Powered Respirator Head Cover Impact Protection EN 166 (B EN 12941:1998 +
