Gentex PureFlo Series Powered Air Respirator Hard, 1 Filters Head Cover Impact Protection, EN 397:2012
- RS stock no.:
- 838-514
- Mfr. Part No.:
- PF3000-H2SB-11
- Manufacturer:
- Gentex
Subtotal (1 unit)*
R 29 839,39
(exc. VAT)
R 34 315,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 29,839.39 |
*price indicative
- RS stock no.:
- 838-514
- Mfr. Part No.:
- PF3000-H2SB-11
- Manufacturer:
- Gentex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Powered Air Respirator | |
| Series | PureFlo | |
| Sub Type | Hard | |
| Number of Filters | 1 | |
| Standards/Approvals | EN 397:2012 | |
| Head Cover Impact Protection | Yes | |
| Contaminants Filtered | Particulate | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Powered Air Respirator | ||
Series PureFlo | ||
Sub Type Hard | ||
Number of Filters 1 | ||
Standards/Approvals EN 397:2012 | ||
Head Cover Impact Protection Yes | ||
Contaminants Filtered Particulate | ||
Exempt
- COO (Country of Origin):
- GB
The Gentex Black hard hat is a versatile all in one head mounted system designed to provide comprehensive respiratory head eye face and hearing protection in demanding environments.
EN Approved lightweight design ensures user comfort during extended use
LED indicators for low battery and airflow enhance operational awareness
Quick-change P3 HEPA filter allows for efficient maintenance
Compact lithium-ion battery supports Rapid charging capabilities
Equipped with optional hearing protection for added safety in noisy environments
