Gentex Powered Air Respirator Hard, 1 Filters Head Cover Impact Protection, EN 12941:1998
- RS stock no.:
- 838-513
- Mfr. Part No.:
- PF3000-H2SB-01
- Manufacturer:
- Gentex
Subtotal (1 unit)*
R 29 839,39
(exc. VAT)
R 34 315,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 29,839.39 |
*price indicative
- RS stock no.:
- 838-513
- Mfr. Part No.:
- PF3000-H2SB-01
- Manufacturer:
- Gentex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Battery Type | Lithium-ion | |
| Product Type | Powered Air Respirator | |
| Sub Type | Hard | |
| Number of Filters | 1 | |
| Standards/Approvals | EN 12941:1998 | |
| Head Cover Impact Protection | Yes | |
| Contaminants Filtered | Particulate | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Battery Type Lithium-ion | ||
Product Type Powered Air Respirator | ||
Sub Type Hard | ||
Number of Filters 1 | ||
Standards/Approvals EN 12941:1998 | ||
Head Cover Impact Protection Yes | ||
Contaminants Filtered Particulate | ||
Exempt
- COO (Country of Origin):
- GB
The Gentex Black hard hat is a versatile all in one head mounted system designed to provide comprehensive respiratory head eye face and hearing protection in demanding environments.
Lightweight and suitable for tight spaces
Quick change P3 HEPA filter ensures effective filtration
Integrated battery provides convenient, Compact design
LED indicators for low battery and airflow status
Ideal for construction, laboratories and pharmaceutical sectors
