Skytec SKR Series Powered Respirator Respiratory Protection, CE
- RS stock no.:
- 834-161
- Mfr. Part No.:
- SKR00007BZ
- Manufacturer:
- Skytec
Subtotal (1 kit)*
R 18 335,00
(exc. VAT)
R 21 085,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | R 18,335.00 |
*price indicative
- RS stock no.:
- 834-161
- Mfr. Part No.:
- SKR00007BZ
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Powered Respirator | |
| Kit Contents | Powered Air Respirator (PAPR) Starter Kit | |
| Series | SKR | |
| Sub Type | Respiratory Protection | |
| Standards/Approvals | CE | |
| Head Cover Impact Protection | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Powered Respirator | ||
Kit Contents Powered Air Respirator (PAPR) Starter Kit | ||
Series SKR | ||
Sub Type Respiratory Protection | ||
Standards/Approvals CE | ||
Head Cover Impact Protection No | ||
Exempt
- COO (Country of Origin):
- CN
The Skytec Lightweight respiratory protection kit is designed for comfort, safety, and ease of use in demanding environments. Its balanced design and smart features ensure reliable protection while maintaining user convenience.
Simple display and intuitive functionality enhance user experience
Four adjustable airflow speeds allow for personalised comfort
Lightweight and balanced design promotes extended wear without fatigue
Visual, vibration, and audible alarms ensure user awareness
