Bosch 12V/1.5Ah Batteries 1.5Ah 10.8V Power Tool Battery, For Use With 10.8 V Bosch Blue Li-Ion Tools and Chargers
- RS stock no.:
- 890-3506
- Mfr. Part No.:
- 12V/1.5Ah Batteries
- Manufacturer:
- Bosch
Discontinued product
- RS stock no.:
- 890-3506
- Mfr. Part No.:
- 12V/1.5Ah Batteries
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- MY
Product Details
Bosch Li-Ion Batteries for Bosch Professional
Professional Lithium Ion batteries for the Bosch Blue range of cordless powertools.
Compact & lightweight
Powerful high performance battery
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Upto to 5x running time compared to non Li-Ion batteries
No memory effect, can be recharged at any time regardless of charge status with no damage to the cells
Powerful high performance battery
Bosch Electronic Cell Protection (ECP) to protect the battery against overload, overheating and deep discharge
Upto to 5x running time compared to non Li-Ion batteries
No memory effect, can be recharged at any time regardless of charge status with no damage to the cells
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.
Specification
Attribute | Value |
---|---|
Battery Type | Li-Ion |
Voltage Rating | 10.8V |
Battery Capacity | 1.5Ah |
For Use With | 10.8 V Bosch Blue Li-Ion Tools and Chargers |
- RS stock no.:
- 890-3506
- Mfr. Part No.:
- 12V/1.5Ah Batteries
- Manufacturer:
- Bosch