- RS stock no.:
- 671-0138
- Mfr. Part No.:
- FSCQ0765RTYDTU
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 671-0138
- Mfr. Part No.:
- FSCQ0765RTYDTU
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specification
Attribute | Value |
---|---|
Switch On Resistance | 1.4Ω |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | TO-220F |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 10.16 x 4.7 x 9.19mm |