- RS stock no.:
- 873-2409
- Mfr. Part No.:
- RPI-R
- Manufacturer:
- Phihong
Discontinued product
- RS stock no.:
- 873-2409
- Mfr. Part No.:
- RPI-R
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Interchangeable Plugs for the R-Series Wall Power Adaptors
Interchangeable plugs to be used with the R-Series of Phihong plug in power supplies
Specification
Attribute | Value |
---|---|
Accessory Type | Interchangeable India Clip |
For Use With | R-Series Wall Adapters |
Mounting Style | Wall Mount |
Input Current Range | 0.015 A@ 115 V ac, 0.08 A@ 230 V ac |
Standards Met | CE Certified, C-Tick N136, cUL/UL, cULus Listed, SAA, TUV |