Bosch Sanding Sheet, 280 mm 230mm, 180 Grit, Fine Grade
- RS stock no.:
- 692-988
- Mfr. Part No.:
- 2608900963
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 15,95
(exc. VAT)
R 18,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15.95 |
*price indicative
- RS stock no.:
- 692-988
- Mfr. Part No.:
- 2608900963
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Paper | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Sanding Sheet | |
| Grit Size | 180 | |
| Grade | Fine | |
| Length | 280mm | |
| Width | 230mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Paper | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Sanding Sheet | ||
Grit Size 180 | ||
Grade Fine | ||
Length 280mm | ||
Width 230mm | ||
Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 sandpaper designed for effective fast sanding of paint and wood surfaces. With superior abrasion quality, it allows for quick removal of old paint and efficient preparation or finishing of surfaces. The sandpaper features expertly aligned grains which ensure an aggressive cut, optimised for high-speed performance, making it suitable for a range of sanding applications across various trades. Its exceptional grain distribution further enhances sanding results, achieving up to twice the speed of traditional options, like the Bosch C420. Ideal for both professional and DIY use, the EXPERT C470 stands out for its reliability and outstanding performance in transforming surfaces to perfection.
Designed for fast sanding of flat surfaces effectively
Enables quick removal of old paint with minimal effort
Optimised grain alignment ensures an aggressive cutting experience
Delivers up to twice the sanding speed compared to Bosch C420 sandpaper
Grain distribution is tailored for optimal high-speed sanding
Ideal for preparing, smoothing, and finishing a variety of surfaces
Part of the EXPERT abrasives range, representing the highest quality for all trades
Available in multiple grit options for versatility in sanding tasks
Each sheet is housed in practical packaging for efficient storage and handling
Compatible with various sanding tools for enhanced convenience
Related links
- Bosch Sanding Sheet 120 Grit, Fine Grade
- Bosch Sanding Sheet 320 Grit, Extra Fine Grade
- Bosch Sanding Sheet 220 Grit, Extra Fine Grade
- Bosch Sanding Sheet 240 Grit, Extra Fine Grade
- Bosch Sanding Sheet 400 Grit, Extra Fine Grade
- Bosch Sanding Sheet 100 Grit, Medium Grade
- 3M Sanding Sheet P100 Grit, Fine Grade
- Bosch Sanding Sheet 80 Grit, Coarse Grade
