Bosch PRO X440 Sanding, 610 mm 100mm, 80 Grit
- RS stock no.:
- 692-336
- Mfr. Part No.:
- 2608606131
- Manufacturer:
- Bosch
Subtotal (1 pack of 3 units)*
R 385,18
(exc. VAT)
R 442,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 4 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 385.18 | R 128.393 |
*price indicative
- RS stock no.:
- 692-336
- Mfr. Part No.:
- 2608606131
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Belt | |
| Backing Material | Cotton Cloth X | |
| Sub Type | Sanding | |
| Grit Size | 80 | |
| Length | 610mm | |
| Width | 100mm | |
| Number of Units | 3 | |
| Series | PRO X440 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Belt | ||
Backing Material Cotton Cloth X | ||
Sub Type Sanding | ||
Grit Size 80 | ||
Length 610mm | ||
Width 100mm | ||
Number of Units 3 | ||
Series PRO X440 | ||
Exempt
- COO (Country of Origin):
- CH
The Bosch PRO X440 sanding belt designed for the effective sanding of wood and paint, making it an essential tool for both professionals and DIY enthusiasts. With its Durable construction, it ensures longevity, standing up to the rigours of sanding old paint, floor lacquers, and polishing hardwood floors. Offering a robust performance, this sanding belt is Ideal for achieving a smooth finish efficiently, allowing for various applications in woodworking and painting. The belts tear-resistant X-cloth backing reinforces its strength, while the extra strong belt joint offers reliability, even in the most challenging sanding tasks.
Manufactured with tear-resistant X-cloth backing for durability
Designed with an extra strong belt joint, making it suitable for tough challenges
Highly efficient for sanding wood and paint, Ideal for old paint and floor lacquer
Optimised for finishing hardwood floors, ensuring a professional look
Available in various grit sizes catering to different sanding requirements
Suitable for a range of applications, streamlining your sanding process
Flexible packaging options, allowing for convenience in ordering
Related links
- Bosch PRO X440 Sanding 60 Grit, Coarse Grade
- Bosch PRO X440 Sanding 40 Grit, Coarse Grade
- DeWALT DT367 Multi Purpose Sanding Belt 80 Grit
- DeWALT DT332 Multi Purpose Sanding Belt 80 Grit
- Bosch PRO X440 Sanding 120 Grit, Medium Grade
- Bosch Sanding 80 Grit, Medium Grade
- DeWALT DT331 Multi Purpose Sanding Belt 80 Grit
- 3M CubitronTM II 784F 80 Grit, 80 Grade
