Bosch PRO X440 Sanding, 610 mm 100mm, 60 Grit, Coarse Grade
- RS stock no.:
- 692-335
- Mfr. Part No.:
- 2608606130
- Manufacturer:
- Bosch
Subtotal (1 pack of 3 units)*
R 389,38
(exc. VAT)
R 447,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 389.38 | R 129.793 |
*price indicative
- RS stock no.:
- 692-335
- Mfr. Part No.:
- 2608606130
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Abrasive Material | Aluminium Oxide | |
| Backing Material | Cotton Cloth X | |
| Product Type | Sanding Belt | |
| Grit Size | 60 | |
| Grade | Coarse | |
| Length | 610mm | |
| Width | 100mm | |
| Number of Units | 3 | |
| Series | PRO X440 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Abrasive Material Aluminium Oxide | ||
Backing Material Cotton Cloth X | ||
Product Type Sanding Belt | ||
Grit Size 60 | ||
Grade Coarse | ||
Length 610mm | ||
Width 100mm | ||
Number of Units 3 | ||
Series PRO X440 | ||
Exempt
- COO (Country of Origin):
- CH
The Bosch PRO X440 sanding belt is an Advanced tool designed for efficient sanding of wood and paint. Ideal for tasks such as removing old paint and finish from hardwood floors, this sanding belt delivers exceptional performance, ensuring a smooth and refined surface. The PRO X440 series is engineered for durability and longevity, making it the go-to choice for both professionals and DIY enthusiasts alike. Its robust construction and tear-resistant backing cater to the most challenging sanding applications, setting a new standard in sanding technology.
Tear-resistant X-cloth backing enhances durability for extended use
Extra strong belt joints ensure reliability during heavy tasks
Highly efficient design tailored for sanding wood and paint
Optimised for professionals, delivering long-lasting performance
Available in various grit sizes to cater to diverse sanding needs
Excellent for finishing hardwood floors, providing a flawless end result
Engineered to perform in the toughest sanding conditions with ease
Lightweight design facilitates easy handling and application
Related links
- Bosch PRO X440 Sanding 40 Grit, Coarse Grade
- Bosch PRO X440 Sanding 80 Grit
- DeWALT DT367 Multi Purpose Sanding Belt 60 Grit
- Bosch X440 60 Grit
- Bosch PRO X440 Sanding 120 Grit, Medium Grade
- DeWALT DT332 Multi Purpose Sanding Belt 60 Grit
- Bosch Sanding Sheet 40 Grit, Coarse Grade
- Bosch Sanding 60 Grit, Coarse Grade
