Bosch Sanding, 5 mm 115mm, 80 Grit, Medium Grade
- RS stock no.:
- 673-083
- Mfr. Part No.:
- 2608900898
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 167,39
(exc. VAT)
R 192,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 167.39 |
*price indicative
- RS stock no.:
- 673-083
- Mfr. Part No.:
- 2608900898
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Roll | |
| Sub Type | Sanding | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Grade | Medium | |
| Length | 5mm | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Roll | ||
Sub Type Sanding | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Grade Medium | ||
Length 5mm | ||
Width 115mm | ||
Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed for fast sanding of paint and wood, providing exceptional abrasion performance. Its unique surface structure features optimised grain alignment and distribution for an aggressive cut, making it Ideal for high-speed sanding applications. This product excels at removing old paint and preparing surfaces for finishing, ensuring efficiency without sacrificing quality. The EXPERT C470 is particularly suitable for both professional tradespeople and DIY enthusiasts who require reliable performance and speed in their sanding tasks. This sandpaper is formulated to deliver results up to two times Faster than traditional sandpaper, significantly reducing the time spent on sanding projects while enhancing the overall finish.
Manufactured with optimised grain alignment for aggressive cutting performance
Double speed efficiency compared to Bosch C420 sandpaper
Ideal for removing old paint and providing a smooth finish on surfaces
Available in various roll sizes, catering to diverse project needs
Designed for high-speed sanding of flat surfaces, enhancing productivity
Part of the EXPERT range, ensuring top-tier quality for all trades
Easy to clamp on, maximising convenience during use
Features a carefully calibrated grain distribution for consistent results
Reduces sanding time dramatically, allowing for quicker project completion
Related links
- Bosch Sanding 120 Grit, Medium Grade
- Bosch Sanding 240 Grit, Very Fine Grade
- Bosch Sanding 80 Grit, Medium Grade
- Bosch Sanding Sheet 80 Grit, Medium Grade
- Bosch Sanding Sheet 120 Grit, Medium Grade
- FEIN Non-Woven Sanding Paper Medium Grade
- SAM 80 Grit, Medium Grade
- Bosch Sanding Sheet 80 Grit, Coarse Grade
