onsemi Seamless Evaluation of Hardware Device for NCP3232N for ASIC, DSP and CPU Core and I/O Supplies, FPGA, Industry
- RS stock no.:
- 195-2434
- Mfr. Part No.:
- STR-NCP3232N-EVK
- Manufacturer:
- onsemi
- RS stock no.:
- 195-2434
- Mfr. Part No.:
- STR-NCP3232N-EVK
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Strata enables seamless evaluation of hardware devices such as this configurable NCP3232N regulator. The DC regulator can be controlled via a simple, easy-to-use UI which allows users to both measure and control key regulator functions. Design collateral such as schematics, PCB layout, test reports, etc. are supplied in the same Strata interface to ease evaluation. This design serves as a vehicle for customers to start taking advantage of the new Strata ecosystem.
Strata-enabled Configurability and Telemetry
Switching Frequency Option: 550 kHz, 1.1 MHz
External Programmable Soft−Start
Lossless Low−side FET Current Sensing
Output Over−voltage Protection and Under−voltage Protection
Selective Hiccup/Latch Off Operation for All Faults
Pre−bias Start−up
Power Good Output
Internal Over−temperature Protection
Adjustable Input UVLO
Applications
Industry PC Equipment
ASIC, FPGA, DSP and CPU Core and I/O Supplies
Server and Storage System
Telecom and Network Equipment
Switching Frequency Option: 550 kHz, 1.1 MHz
External Programmable Soft−Start
Lossless Low−side FET Current Sensing
Output Over−voltage Protection and Under−voltage Protection
Selective Hiccup/Latch Off Operation for All Faults
Pre−bias Start−up
Power Good Output
Internal Over−temperature Protection
Adjustable Input UVLO
Applications
Industry PC Equipment
ASIC, FPGA, DSP and CPU Core and I/O Supplies
Server and Storage System
Telecom and Network Equipment
Specification
Attribute | Value |
---|---|
For Use With | ASIC, DSP and CPU Core and I/O Supplies, FPGA, Industry PC Equipment, Server and Storage System, Telecom and Network Equipmen |
Kit Classification | Evaluation Board |
Featured Device | NCP3232N |
Kit Name | Seamless Evaluation of Hardware Device |