onsemi PFC and LLC controller for ATX, Flat TV Power Conversion PFC Controller for NCP1027P065G, NCP1910B65DWR2G,
- RS stock no.:
- 161-0885
- Mfr. Part No.:
- NCP1910GEVB
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 15 882,02
(exc. VAT)
R 18 264,32
(inc. VAT)
Units | Per unit |
1 + | R 15 882,02 |
- RS stock no.:
- 161-0885
- Mfr. Part No.:
- NCP1910GEVB
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
The NCP1910 is a state-of-the-art integrated circuit aimed at powering next generation ATX or flat TV power converters. It integrates a Continuous Conduction Mode Power Factor Correction Controller and a LLC controller with high-voltage gate drivers into a single SOIC-24 package. This demonstration board illustrates how to build a NCP1910 based power supply capable of reaching the Climate Savers Computing Initiative Gold efficiency level for single-output ATX power supply.
Input voltage range: 90-265 Vrms
Maximum Output Power: 310 W
Minimal efficiency @ 10, 20, 50 & 100% of load: 80, 88, 92 88 % (CSC Gold level)
Maximum Output Power: 310 W
Minimal efficiency @ 10, 20, 50 & 100% of load: 80, 88, 92 88 % (CSC Gold level)
Specification
Attribute | Value |
---|---|
Power Management Function | PFC Controller |
For Use With | PFC and LLC Controller for ATX |
Kit Classification | Evaluation Board |
Featured Device | NCP1027P065G, NCP1910B65DWR2G, NCP4303ADR2G |
Kit Name | PFC and LLC controller for ATX, Flat TV Power Conversion |