- RS stock no.:
- 209-4289
- Mfr. Part No.:
- 50KEBS6AFPD
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 209-4289
- Mfr. Part No.:
- 50KEBS6AFPD
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 52A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.
Operating frequency = 50/60Hz
Leakage current = 5mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Leakage current = 5mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Specification
Attribute | Value |
---|---|
Maximum Current Rating | 52A |
Maximum Voltage Rating | 440 V ac |
Mounting Type | Chassis Mount |
Termination Style | Threaded Bolt |
Number of Phases | 3 |
Series | KEB |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |
Minimum Operating Temperature | -25°C |
Leakage Current | 5 mA |
Maximum Operating Temperature | +85°C |