- RS stock no.:
- 221-7287
- Mfr. Part No.:
- 809071
- Manufacturer:
- Dexlan
Discontinued product
- RS stock no.:
- 221-7287
- Mfr. Part No.:
- 809071
- Manufacturer:
- Dexlan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Dexlan power adapter IEC has C14 male connector is terminated to connector type CEE7 / 5 female.
Cable: H05VVF 3x1.5 mm2
Length: 20cm
Length: 20cm
Specification
Attribute | Value |
---|---|
Connector 1 | IEC C14 |
Connector 2 | Type E French Socket |
Length | 200mm |
Sheath Colour | Black |