- RS stock no.:
- 850-9170
- Mfr. Part No.:
- PA3310-N03-B
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 850-9170
- Mfr. Part No.:
- PA3310-N03-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
PA3000 Series
Professional range of SMC process pumps from the PA series. Due to its double acting, compact large capacity diaphragm, the pump is ideal for transferring and recovering a wide variety of fluids. The pumps last 2 to 5 times longer than a conventional pump.
Air pilot type process pump
Discharge rate 1 to 20/min
Discharge rate 1 to 20/min
Specification
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Automatically Operated |
Maximum Flow Rate | 140L/min |
Maximum Head | 0.5 (Dry) m, 4 (Wet) m |
Maximum Working Pressure | 0.5 MPa |
Input Connection | 3/8 in NPT |
Output Connection | 1/4 in NPT |
Maximum Fluid Temperature | +100°C |
Body Material | Fluoro Resin |
Wetted Materials | PFA |
Output Connection Size | 1/4in |
Input Thread Standard or Connection Type | NPT |
Input Connection Size | 3/8in |
Output Thread Standard or Connection Type | NPT |