Panasonic ECQUL Polyester Film Capacitor, 250V ac, ±10%, 1μF, Through Hole
- RS stock no.:
- 109-6466
- Mfr. Part No.:
- ECQU2A105KL
- Manufacturer:
- Panasonic
Image representative of range
View all Polyester Film Capacitors
Technical data sheets
Legislation and Compliance
Product Details
ECQU(L) Series
Applications
Standards
Warning
Approvals
Specification
Attribute | Value |
Capacitance | 1µF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQUL |
Lead Pitch | 22.5mm |
Length | 25.5mm |
Depth | 12mm |
Height | 22mm |
Dimensions | 12 x 22 x 25.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |
Discontinued product