- RS stock no.:
- 334-287
- Mfr. Part No.:
- B32529C1154J000
- Manufacturer:
- EPCOS
Discontinued product
- RS stock no.:
- 334-287
- Mfr. Part No.:
- B32529C1154J000
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specification
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 3mm |
Height | 6.5mm |
Dimensions | 3 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |