- RS stock no.:
- 203-8880
- Mfr. Part No.:
- NECC-S1G9-C2-M
- Manufacturer:
- Festo
Discontinued product
- RS stock no.:
- 203-8880
- Mfr. Part No.:
- NECC-S1G9-C2-M
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's regulator plate used for valve terminal VTSA and VTSA-F, standard port pattern to 15407-2 up to maximum 10 bar. Its width size is 18mm and selection of pressure gauge is possible. It assembled in any position and used aluminium die cast housin
Ambient temperature -5 to 50 °C
Protection class IP65
Product weight 367 g
Protection class IP65
Product weight 367 g
Specification
Attribute | Value |
---|---|
Accessory Type | Plug Connector |
Manufacturer Series | NECC |
Product Type | Plug |