SMC VZ1000, VZ1000-11-4-71 Series SV1000/2000/3000/4000
- RS stock no.:
- 623-330
- Mfr. Part No.:
- VZ1000-11-4-71
- Manufacturer:
- SMC
Subtotal (1 unit)*
R 723,65
(exc. VAT)
R 832,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 723.65 |
*price indicative
- RS stock no.:
- 623-330
- Mfr. Part No.:
- VZ1000-11-4-71
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | VZ1000 | |
| Model Number | VZ1000-11-4-71 | |
| For Use With | Series SV1000/2000/3000/4000 | |
| Standards/Approvals | CE/UKCA-compliant, UL-standard | |
| Product Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series VZ1000 | ||
Model Number VZ1000-11-4-71 | ||
For Use With Series SV1000/2000/3000/4000 | ||
Standards/Approvals CE/UKCA-compliant, UL-standard | ||
Product Type DIN Rail | ||
- COO (Country of Origin):
- JP
The SMC DIN Rail for Sol/Valve with Rubber Seal is a mounting accessory designed to securely install SY3000 series solenoid valves. The integrated rubber seal enhances vibration resistance and ensures stable positioning during operation.
Compatible with solenoid valves
Standard DIN rail design for easy mounting
Rubber seal for vibration damping and secure fit
Durable and corrosion-resistant construction
Related links
- SMC VZ1000, VZ1000-11-1-71 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-4-4 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-4 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-29 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-5 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-6 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-8 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-3 Series SV1000/2000/3000/4000
