SMC VZ1000, VZ1000-11-1-13 Series SV1000/2000/3000/4000

Subtotal (1 unit)*

R 248,30

(exc. VAT)

R 285,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 248.30

*price indicative

RS stock no.:
623-325
Mfr. Part No.:
VZ1000-11-1-13
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

VZ1000

Model Number

VZ1000-11-1-13

For Use With

Series SV1000/2000/3000/4000

Standards/Approvals

CE/UKCA-compliant, UL-standard

Product Type

DIN Rail

COO (Country of Origin):
JP
The SMC DIN Rail for Sol/Valve with Rubber Seal is a mounting accessory designed to securely install SY3000 series solenoid valves. The integrated rubber seal enhances vibration resistance and ensures stable positioning during operation.

Compatible with solenoid valves

Standard DIN rail design for easy mounting

Rubber seal for vibration damping and secure fit

Durable and corrosion-resistant construction

Related links