SMC VQ1000 Metal Seal/Rubber Seal ensuring proper Functionality and ease of maintenance in various applications,

Subtotal (1 unit)*

R 543,78

(exc. VAT)

R 625,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 543.78

*price indicative

RS stock no.:
363-565
Mfr. Part No.:
VVQ1000-P-1-C6
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Metal Seal/Rubber Seal

Series

VQ1000

For Use With

ensuring proper Functionality and ease of maintenance in various applications, Designed For The VQ 1000 Series. It allows For base Mounting, providing a secure and reliable installation For The Power Supply

Standards/Approvals

RoHS

Product Type

Spacer

COO (Country of Origin):
JP
The SMC Individual Power Supply Spacer is an accessory designed for the VQ 1000 series. It allows for base mounting, providing a secure and reliable installation for the power supply, ensuring proper functionality and ease of maintenance in various applications.

Delivers unmatched precision for improved system efficiency

Compact design that saves valuable installation space

Ensures reliability even in the most demanding conditions

Promotes seamless integration with existing setups for enhanced workflow

Offers durability that withstands rigorous industrial applications

Enhances overall productivity through effective fluid management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy